
C-HVAC01-E6-KIT | |
|---|---|
DigiKey Part Number | 445-182058-KIT-ND |
Manufacturer | |
Manufacturer Product Number | C-HVAC01-E6-KIT |
Description | HIGH VOLTAGE MLCC KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10000pF ~ 0.022µF 1000 ~ 3000V (3kV) Surface Mount, MLCC 210 Pieces (Assorted Per Value) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 1000 ~ 3000V (3kV) |
Series | Tolerance ±1%, ±5%, ±10% |
Packaging Book | Applications General Purpose |
Part Status Active | Features High Voltage |
Kit Type Ceramic | Quantity 210 Pieces (Assorted Per Value) |
Capacitance Range 10000pF ~ 0.022µF | Packages Included 1206 ~ 2220 (3216 ~ 5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.714.84000 | kr.714.84 |
| 10 | kr.620.73700 | kr.6,207.37 |
| Unit Price without VAT: | kr.714.84000 |
|---|---|
| Unit Price with VAT: | kr.893.55000 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| C4532X7R3D222K130KA | CAP CER 2200PF 2KV X7R 1812 | 10 |
| C4532C0G3F101K160KA | CAP CER 100PF 3KV C0G 1812 | 5 |
| C4520X7R3D102K130KA | CAP CER 1000PF 2KV X7R 1808 | 10 |
| C4532C0G3F221K200KA | CAP CER 220PF 3KV C0G 1812 | 5 |

