470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1808KKX7REBB471

DigiKey Part Number
311-4542-2-ND - Tape & Reel (TR)
311-4542-1-ND - Cut Tape (CT)
311-4542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1808KKX7REBB471
Description
CAP CER 470PF 3KV X7R 1808
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1808KKX7REBB471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1808C471KHRACTUKEMET735399-C1808C471KHRACTUCT-NDkr.12.74000Direct
In-Stock: 59
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.63300kr.36.33
50kr.2.80860kr.140.43
100kr.2.55310kr.255.31
500kr.2.12264kr.1,061.32
1.000kr.1.98956kr.1,989.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.79048kr.3,580.96
4.000kr.1.70459kr.6,818.36
6.000kr.1.66157kr.9,969.42
10.000kr.1.61389kr.16,138.90
14.000kr.1.58601kr.22,204.14
20.000kr.1.55919kr.31,183.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750