C3216X5R2A334K130AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 318.754
Unit Price: kr.2.73000
Datasheet

Upgrade


TDK
In Stock: 670
Unit Price: kr.3.55000
Datasheet

Direct


KEMET
In Stock: 1.116
Unit Price: kr.5.58000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.06954
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.35115
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.63703
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.81809
Datasheet

Upgrade


KEMET
In Stock: 4.328
Unit Price: kr.4.82000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 641.464
Unit Price: kr.1.14000
Datasheet
0.33 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2A334K130AA

DigiKey Part Number
445-14711-2-ND - Tape & Reel (TR)
445-14711-1-ND - Cut Tape (CT)
445-14711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2A334K130AA
Description
CAP CER 0.33UF 100V X5R 1206
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2A334K130AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.059" (1.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2A334K130AATDK318.754445-4464-1-NDkr.2.73000Upgrade
C3216X8R2A334K160ABTDK670445-14859-1-NDkr.3.55000Upgrade
C1206C334K1RACTUKEMET1.116399-15575-1-NDkr.5.58000Direct
1206J1000334JXTKnowles Syfer01206J1000334JXT-NDkr.10.06954Upgrade
1206J1000334KXTKnowles Syfer01206J1000334KXT-NDkr.8.35115Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.62300kr.16.23
50kr.1.20460kr.60.23
100kr.1.07460kr.107.46
500kr.0.85654kr.428.27
1.000kr.0.78914kr.789.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.71275kr.1,425.50
4.000kr.0.66843kr.2,673.72
6.000kr.0.64625kr.3,877.50
10.000kr.0.62166kr.6,216.60
14.000kr.0.60730kr.8,502.20
20.000kr.0.59347kr.11,869.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250