C1206C334K1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.63703
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.8.35115
Datasheet

Direct


TDK
In Stock: 318.784
Unit Price: kr.2.73000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.06954
Datasheet

Upgrade


TDK
In Stock: 670
Unit Price: kr.3.55000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.294
Unit Price: kr.2.41000
Datasheet
0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C334K1RALTU

DigiKey Part Number
399-C1206C334K1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C334K1RALTU
Description
CAP CER 0.33UF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C334K1RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C334J1RACTUKEMET0399-C1206C334J1RACTUTR-NDkr.2.63703Upgrade
1206J1000334KXTKnowles Syfer01206J1000334KXT-NDkr.8.35115Direct
C3216X7R2A334K130AATDK318.784445-4464-1-NDkr.2.73000Direct
1206J1000334JXTKnowles Syfer01206J1000334JXT-NDkr.10.06954Upgrade
C3216X8R2A334K160ABTDK670445-14859-1-NDkr.3.55000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.81809kr.3,636.18
Manufacturers Standard Package
Unit Price without VAT:kr.1.81809
Unit Price with VAT:kr.2.27261