
C1206F334K1RACTU | |
|---|---|
DigiKey Part Number | 399-13208-2-ND - Tape & Reel (TR) 399-13208-1-ND - Cut Tape (CT) 399-13208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F334K1RACTU |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F334K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.02400 | kr.30.24 |
| 50 | kr.2.31280 | kr.115.64 |
| 100 | kr.2.09410 | kr.209.41 |
| 500 | kr.1.72474 | kr.862.37 |
| 1.000 | kr.1.61055 | kr.1,610.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.51666 | kr.3,033.32 |
| 4.000 | kr.1.43932 | kr.5,757.28 |
| 6.000 | kr.1.40059 | kr.8,403.54 |
| 10.000 | kr.1.35767 | kr.13,576.70 |
| 14.000 | kr.1.33258 | kr.18,656.12 |
| 20.000 | kr.1.30844 | kr.26,168.80 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

