0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B334KBFNNNE

DigiKey Part Number
1276-1138-2-ND - Tape & Reel (TR)
1276-1138-1-ND - Cut Tape (CT)
1276-1138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B334KBFNNNE
Description
CAP CER 0.33UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B334KBFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C334K5RACTUKEMET16.761399-C1206C334K5RACTUCT-NDkr.0.57000Direct
GRM319R71H334KA01DMurata Electronics12.331490-1778-1-NDkr.0.39000Direct
C3216X7R2A334K130AATDK305.275445-4464-1-NDkr.0.37000Upgrade
KGM31AR72A334KUKYOCERA AVX2.610478-KGM31AR72A334KUCT-NDkr.0.88000Upgrade
885012208090Würth Elektronik1.299732-7703-1-NDkr.0.21000Parametric Equivalent
In-Stock: 641.160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.65400kr.6.54
50kr.0.46020kr.23.01
100kr.0.40130kr.40.13
500kr.0.30344kr.151.72
1.000kr.0.27332kr.273.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.24852kr.497.04
4.000kr.0.22817kr.912.68
6.000kr.0.21798kr.1,307.88
10.000kr.0.20670kr.2,067.00
14.000kr.0.20011kr.2,801.54
20.000kr.0.19377kr.3,875.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750