Similar
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar


C3216CH2J391J060AA | |
|---|---|
DigiKey Part Number | 445-11656-2-ND - Tape & Reel (TR) 445-11656-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J391J060AA |
Description | CAP CER 390PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 390 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J391J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J391J060AA | TDK | 1.439 | 445-4151-1-ND | kr.1.90000 | Similar |
| GRM31A5C2J391JW01D | Murata Electronics | 42.056 | 490-11625-1-ND | kr.1.65000 | Direct |
| C1206C391FBGACTU | KEMET | 1.721 | 399-C1206C391FBGACTUCT-ND | kr.8.37000 | Upgrade |
| C1206C391JBGACTU | KEMET | 0 | 399-15114-1-ND | kr.2.22369 | Upgrade |
| 1206J6300391FCT | Knowles Syfer | 0 | 1206J6300391FCT-ND | kr.5.47304 | Similar |






