
CC1206JKNPOZBN391 | |
|---|---|
DigiKey Part Number | 311-4382-2-ND - Tape & Reel (TR) 311-4382-1-ND - Cut Tape (CT) 311-4382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN391 |
Description | CAP CER 390PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN391 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.87500 | kr.8.75 |
| 50 | kr.0.62640 | kr.31.32 |
| 100 | kr.0.55090 | kr.55.09 |
| 500 | kr.0.42402 | kr.212.01 |
| 1.000 | kr.0.38496 | kr.384.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31516 | kr.945.48 |
| 6.000 | kr.0.29304 | kr.1,758.24 |
| 9.000 | kr.0.28195 | kr.2,537.55 |
| 15.000 | kr.0.26967 | kr.4,045.05 |
| 21.000 | kr.0.26249 | kr.5,512.29 |
| 30.000 | kr.0.25558 | kr.7,667.40 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

