
C1206C391FBGACTU | |
---|---|
DigiKey Part Number | 399-C1206C391FBGACTUTR-ND - Tape & Reel (TR) 399-C1206C391FBGACTUCT-ND - Cut Tape (CT) 399-C1206C391FBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C391FBGACTU |
Description | CAP CER 390PF 630V NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C391FBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.00000 | kr.8.00 |
10 | kr.5.00500 | kr.50.05 |
50 | kr.4.12920 | kr.206.46 |
100 | kr.3.75940 | kr.375.94 |
500 | kr.3.21178 | kr.1,605.89 |
1.000 | kr.3.03347 | kr.3,033.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.84524 | kr.7,113.10 |
5.000 | kr.2.73172 | kr.13,658.60 |
7.500 | kr.2.67486 | kr.20,061.45 |
12.500 | kr.2.61182 | kr.32,647.75 |
17.500 | kr.2.57496 | kr.45,061.80 |
25.000 | kr.2.53950 | kr.63,487.50 |
Unit Price without VAT: | kr.8.00000 |
---|---|
Unit Price with VAT: | kr.10.00000 |