Upgrade

C1206C391JBGACTU | |
|---|---|
DigiKey Part Number | 399-15114-2-ND - Tape & Reel (TR) 399-15114-1-ND - Cut Tape (CT) 399-15114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C391JBGACTU |
Description | CAP CER 390PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C391JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C391FBGACTU | KEMET | 1.721 | 399-C1206C391FBGACTUCT-ND | kr.8.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.22369 | kr.5,559.22 |
| Unit Price without VAT: | kr.2.22369 |
|---|---|
| Unit Price with VAT: | kr.2.77961 |


