Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

1206J6300391GCT | |
|---|---|
DigiKey Part Number | 1206J6300391GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J6300391GCT |
Description | CAP CER 390PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J6300391GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J6300391FCT | Knowles Syfer | 0 | 1206J6300391FCT-ND | kr.5.47304 | Upgrade |
| 1206J6300391GAT | Knowles Syfer | 0 | 1206J6300391GAT-ND | kr.10.93602 | Parametric Equivalent |
| 1206Y6300391GAT | Knowles Syfer | 0 | 1206Y6300391GAT-ND | kr.10.97629 | Parametric Equivalent |
| 1206Y6300391GCT | Knowles Syfer | 0 | 1206Y6300391GCT-ND | kr.3.44980 | Parametric Equivalent |
| C1206C391FBGACTU | KEMET | 1.721 | 399-C1206C391FBGACTUCT-ND | kr.8.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.87773 | kr.7,194.33 |
| Unit Price without VAT: | kr.2.87773 |
|---|---|
| Unit Price with VAT: | kr.3.59716 |




