C2012X5R2E152K085AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 14.405
Unit Price: kr.1.15000
Datasheet

Upgrade


TDK
In Stock: 2.260
Unit Price: kr.0.96000
Datasheet

Upgrade


TDK
In Stock: 11.800
Unit Price: kr.1.09000
Datasheet

Similar


TDK
In Stock: 4.526
Unit Price: kr.1.67000
Datasheet

Similar


TDK
In Stock: 3.110
Unit Price: kr.3.08000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.82490
Datasheet

Upgrade


KEMET
In Stock: 1.502
Unit Price: kr.2.95000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.82588
Datasheet
1500 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R2E152K085AA

DigiKey Part Number
445-14447-2-ND - Tape & Reel (TR)
445-14447-1-ND - Cut Tape (CT)
445-14447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R2E152K085AA
Description
CAP CER 1500PF 250V X5R 0805
Customer Reference
Detailed Description
1500 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R2E152K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2E152J085AATDK14.405445-2326-1-NDkr.1.15000Direct
C2012X7R2E152K085AATDK2.260445-4444-1-NDkr.0.96000Upgrade
C2012X7R2E152K085AMTDK11.800445-6056-1-NDkr.1.09000Upgrade
C2012C0G2W152J085AATDK4.526445-15307-1-NDkr.1.67000Similar
C2012NP02W152J085AATDK3.110445-172515-1-NDkr.3.08000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.54500kr.5.45
50kr.0.38080kr.19.04
100kr.0.33140kr.33.14
500kr.0.24806kr.124.03
1.000kr.0.22249kr.222.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17903kr.716.12
8.000kr.0.16527kr.1,322.16
12.000kr.0.15838kr.1,900.56
20.000kr.0.15074kr.3,014.80
28.000kr.0.14628kr.4,095.84
40.000kr.0.14199kr.5,679.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000