1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2E152K085AA

DigiKey Part Number
445-4444-2-ND - Tape & Reel (TR)
445-4444-1-ND - Cut Tape (CT)
445-4444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2E152K085AA
Description
CAP CER 1500PF 250V X7R 0805
Customer Reference
Detailed Description
1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2E152K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2E152J085AATDK34.705445-2326-1-NDkr.1.14000Direct
C2012X7R2E152K085AMTDK11.800445-6056-1-NDkr.1.08000Direct
C2012C0G2W152J085AATDK4.926445-15307-1-NDkr.1.65000Similar
C2012NP02W152J085AATDK3.110445-172515-1-NDkr.3.04000Similar
0805J2500152KXTKnowles Syfer00805J2500152KXT-NDkr.1.51384Direct
In-Stock: 2.260
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53900kr.5.39
50kr.0.37660kr.18.83
100kr.0.32780kr.32.78
500kr.0.24536kr.122.68
1.000kr.0.22006kr.220.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17708kr.708.32
8.000kr.0.16346kr.1,307.68
12.000kr.0.15665kr.1,879.80
20.000kr.0.14909kr.2,981.80
28.000kr.0.14468kr.4,051.04
40.000kr.0.14044kr.5,617.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750