
C0805C152JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C152JAGACTUTR-ND - Tape & Reel (TR) 399-C0805C152JAGACTUCT-ND - Cut Tape (CT) 399-C0805C152JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152JAGACTU |
Description | CAP CER 1500PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2E152J085AA | TDK | 30.665 | 445-2326-1-ND | kr.1.14000 | Direct |
| C2012C0G2W152J085AA | TDK | 4.826 | 445-15307-1-ND | kr.1.65000 | Upgrade |
| C2012NP02W152J085AA | TDK | 3.110 | 445-172515-1-ND | kr.3.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78200 | kr.17.82 |
| 50 | kr.1.32640 | kr.66.32 |
| 100 | kr.1.18560 | kr.118.56 |
| 500 | kr.0.94960 | kr.474.80 |
| 1.000 | kr.0.87663 | kr.876.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76735 | kr.3,069.40 |
| 8.000 | kr.0.72675 | kr.5,814.00 |
| 12.000 | kr.0.70641 | kr.8,476.92 |
| 20.000 | kr.0.68387 | kr.13,677.40 |
| 28.000 | kr.0.67069 | kr.18,779.32 |
| 40.000 | kr.0.65801 | kr.26,320.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

