1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2E152J085AA

DigiKey Part Number
445-2326-2-ND - Tape & Reel (TR)
445-2326-1-ND - Cut Tape (CT)
445-2326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2E152J085AA
Description
CAP CER 1500PF 250V C0G 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2E152J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.665
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
50kr.0.45900kr.22.95
100kr.0.40130kr.40.13
500kr.0.30382kr.151.91
1.000kr.0.27382kr.273.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22241kr.889.64
8.000kr.0.20622kr.1,649.76
12.000kr.0.19813kr.2,377.56
20.000kr.0.18915kr.3,783.00
28.000kr.0.18391kr.5,149.48
40.000kr.0.17887kr.7,154.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500