

C2012X7R2E152K085AM | |
|---|---|
DigiKey Part Number | 445-6056-2-ND - Tape & Reel (TR) 445-6056-1-ND - Cut Tape (CT) 445-6056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E152K085AM |
Description | CAP CER 1500PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E152K085AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.63000 | kr.6.30 |
| 50 | kr.0.44500 | kr.22.25 |
| 100 | kr.0.38900 | kr.38.90 |
| 500 | kr.0.29360 | kr.146.80 |
| 1.000 | kr.0.26427 | kr.264.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21420 | kr.856.80 |
| 8.000 | kr.0.19841 | kr.1,587.28 |
| 12.000 | kr.0.19052 | kr.2,286.24 |
| 20.000 | kr.0.18176 | kr.3,635.20 |
| 28.000 | kr.0.17665 | kr.4,946.20 |
| 40.000 | kr.0.17173 | kr.6,869.20 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

