C2012CH1H153J085AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 9.443
Unit Price: kr.1.65000
Datasheet

Similar


TDK
In Stock: 6.653
Unit Price: kr.1.97000
Datasheet

Upgrade


KEMET
In Stock: 7.156
Unit Price: kr.18.13000
Datasheet

Upgrade


KEMET
In Stock: 5.201
Unit Price: kr.4.56000
Datasheet

Upgrade


KEMET
In Stock: 8.348
Unit Price: kr.4.25000
Datasheet

Similar


KEMET
In Stock: 3.040
Unit Price: kr.2.73000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.71828
Datasheet

Similar


KEMET
In Stock: 2.799
Unit Price: kr.2.47000
Datasheet
0.015 µF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric)

C2012CH1H153J085AA

DigiKey Part Number
445-11331-2-ND - Tape & Reel (TR)
445-11331-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012CH1H153J085AA
Description
CAP CER 0.015UF 50V CH 0805
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH1H153J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G1H153J085AATDK9.443445-7521-1-NDkr.1.65000Similar
C2012C0G2A153J085ACTDK6.653445-172667-1-NDkr.1.97000Similar
C0805C153F5GACTUKEMET7.156399-C0805C153F5GACTUCT-NDkr.18.13000Upgrade
C0805C153J1GACTUKEMET5.201399-C0805C153J1GACTUCT-NDkr.4.56000Upgrade
C0805C153J5GACTUKEMET8.348399-C0805C153J5GACTUCT-NDkr.4.25000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes