C2012C0G2E272K125AA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 45.924
Unit Price: kr.1.33000
Datasheet

Upgrade


TDK
In Stock: 2.401
Unit Price: kr.2.03000
Datasheet

Upgrade


TDK
In Stock: 1.585
Unit Price: kr.2.03000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.3.04000
Datasheet

Direct


KEMET
In Stock: 2.349
Unit Price: kr.3.23000
Datasheet

Upgrade


KEMET
In Stock: 2.763
Unit Price: kr.3.11000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81686
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.56206
Datasheet
2700 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2E272K125AA

DigiKey Part Number
445-14338-2-ND - Tape & Reel (TR)
445-14338-1-ND - Cut Tape (CT)
445-14338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2E272K125AA
Description
CAP CER 2700PF 250V C0G 0805
Customer Reference
Detailed Description
2700 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2E272K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.28343kr.566.86
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750