2700 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2W272K125AA

DigiKey Part Number
445-15320-2-ND - Tape & Reel (TR)
445-15320-1-ND - Cut Tape (CT)
445-15320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2W272K125AA
Description
CAP CER 2700PF 450V C0G 0805
Customer Reference
Detailed Description
2700 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2W272K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2W272J125AATDK2.401445-15319-1-NDkr.2.03000Direct
C2012NP02W272J125AATDK0445-172518-1-NDkr.3.04000Upgrade
C2012C0G2W332J125AATDK3.482445-15323-1-NDkr.2.03000Similar
0805J5000272JXTKnowles Syfer00805J5000272JXT-NDkr.1.51384Similar
0805J5000272KXTKnowles Syfer00805J5000272KXT-NDkr.1.51384Similar
In-Stock: 1.585
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.18600kr.11.86
50kr.0.86220kr.43.11
100kr.0.76330kr.76.33
500kr.0.59774kr.298.87
1.000kr.0.54663kr.546.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.49021kr.980.42
4.000kr.0.45664kr.1,826.56
6.000kr.0.43983kr.2,638.98
10.000kr.0.42120kr.4,212.00
14.000kr.0.41033kr.5,744.62
20.000kr.0.39986kr.7,997.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750