Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

C0805C272JARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C272JARACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C272JARACTU |
Description | CAP CER 2700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272JARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C272JAGACTU | KEMET | 2.663 | 399-C0805C272JAGACTUCT-ND | kr.3.11000 | Upgrade |
| 0805J2500272JXT | Knowles Syfer | 0 | 0805J2500272JXT-ND | kr.1.51384 | Direct |
| 0805VC272JAT2A | KYOCERA AVX | 0 | 0805VC272JAT2A-ND | kr.0.80981 | Direct |
| 0805J5000272JXT | Knowles Syfer | 0 | 0805J5000272JXT-ND | kr.1.51384 | Upgrade |
| 0805J6300272JXT | Knowles Syfer | 0 | 0805J6300272JXT-ND | kr.1.51384 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.81686 | kr.3,267.44 |
| Unit Price without VAT: | kr.0.81686 |
|---|---|
| Unit Price with VAT: | kr.1.02108 |






