

C2012C0G2W272J125AA | |
|---|---|
DigiKey Part Number | 445-15319-2-ND - Tape & Reel (TR) 445-15319-1-ND - Cut Tape (CT) 445-15319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W272J125AA |
Description | CAP CER 2700PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W272J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.18600 | kr.11.86 |
| 50 | kr.0.86220 | kr.43.11 |
| 100 | kr.0.76330 | kr.76.33 |
| 500 | kr.0.59774 | kr.298.87 |
| 1.000 | kr.0.54663 | kr.546.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49021 | kr.980.42 |
| 4.000 | kr.0.45664 | kr.1,826.56 |
| 6.000 | kr.0.43983 | kr.2,638.98 |
| 10.000 | kr.0.42120 | kr.4,212.00 |
| 14.000 | kr.0.41033 | kr.5,744.62 |
| 20.000 | kr.0.39986 | kr.7,997.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

