C1608X7R2A223M080AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 1.559
Unit Price: kr.1.08000
Datasheet

Upgrade


TDK
In Stock: 3.365
Unit Price: kr.1.01000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.33495
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.40714
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.60834
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.05659
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.39555
Datasheet

Upgrade


KEMET
In Stock: 295.007
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.65532
Datasheet

Upgrade


YAGEO
In Stock: 624
Unit Price: kr.0.70000
Datasheet

Upgrade


Murata Electronics
In Stock: 49.024
Unit Price: kr.0.63000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 457
Unit Price: kr.0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.876
Unit Price: kr.2.28000
Datasheet
0.022 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R2A223M080AA

DigiKey Part Number
445-4428-2-ND - Tape & Reel (TR)
445-4428-1-ND - Cut Tape (CT)
445-4428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R2A223M080AA
Description
CAP CER 0.022UF 100V X7R 0603
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R2A223M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R2A223K080AATDK0445-2275-1-NDkr.0.63000Upgrade
C1608X8R2A223K080ABTDK1.559445-14284-1-NDkr.1.08000Upgrade
C1608X8R2A223M080ABTDK3.365445-14285-1-NDkr.1.01000Upgrade
0603J1000223MXTKnowles Syfer00603J1000223MXT-NDkr.1.33495Direct
C0603C223M1RACTUKEMET0399-C0603C223M1RACTUTR-NDkr.0.40714Direct
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
50kr.0.21420kr.10.71
100kr.0.18450kr.18.45
500kr.0.13416kr.67.08
1.000kr.0.11875kr.118.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09298kr.371.92
8.000kr.0.08469kr.677.52
12.000kr.0.08054kr.966.48
20.000kr.0.07595kr.1,519.00
28.000kr.0.07327kr.2,051.56
40.000kr.0.07069kr.2,827.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750