0.022 µF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)

C1608X8R2A223M080AB

DigiKey Part Number
445-14285-2-ND - Tape & Reel (TR)
445-14285-1-ND - Cut Tape (CT)
445-14285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R2A223M080AB
Description
CAP CER 0.022UF 100V X8R 0603
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R2A223M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X8R2A223K080ABTDK1.559445-14284-1-NDkr.1.08000Upgrade
CGA3E3X8R2A223M080ABTDK6.554445-12580-1-NDkr.1.01000Parametric Equivalent
In-Stock: 3.365
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57700kr.5.77
50kr.0.40700kr.20.35
100kr.0.31450kr.31.45
500kr.0.26704kr.133.52
1.000kr.0.24016kr.240.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19023kr.760.92
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250