Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603C223M1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C223M1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C223M1RACTU |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C223K1RACTU | KEMET | 295.007 | 399-C0603C223K1RACTUCT-ND | kr.0.63000 | Upgrade |
| C0603C223K1RALTU | KEMET | 0 | 399-C0603C223K1RALTUTR-ND | kr.0.65532 | Upgrade |
| 0603J1000223MXT | Knowles Syfer | 0 | 0603J1000223MXT-ND | kr.1.33495 | Direct |
| C1608X7R2A223M080AA | TDK | 0 | 445-4428-1-ND | kr.0.63000 | Direct |
| 0603J1000223JXT | Knowles Syfer | 0 | 0603J1000223JXT-ND | kr.2.05659 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40714 | kr.1,628.56 |
| Unit Price without VAT: | kr.0.40714 |
|---|---|
| Unit Price with VAT: | kr.0.50893 |







