C0603C223K1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5.922
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 24.867
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 295.007
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 29.600
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.800
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95003
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.70848
Datasheet

Parametric Equivalent


KEMET
In Stock: 25.776
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.825
Unit Price: kr.1.52000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.39555
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.05659
Datasheet

Upgrade


TDK
In Stock: 1.559
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.63000
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C223K1RALTU

DigiKey Part Number
399-C0603C223K1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C223K1RALTU
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C223K1RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C223K1RACAUTOKEMET5.922399-6872-1-NDkr.0.63000Parametric Equivalent
C0603C223K1RACAUTO7411KEMET24.867399-C0603C223K1RACAUTO7411CT-NDkr.0.63000Parametric Equivalent
C0603C223K1RACTUKEMET295.007399-C0603C223K1RACTUCT-NDkr.0.63000Parametric Equivalent
C0603C223K1RECAUTOKEMET29.600399-14193-1-NDkr.1.20000Parametric Equivalent
C0603C223K1RECTUKEMET9.800399-C0603C223K1RECTUCT-NDkr.1.01000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65532kr.2,621.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.65532
Unit Price with VAT:kr.0.81915