Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509A9567M060 | |
|---|---|
DigiKey Part Number | 495-B43509A9567M060-ND |
Manufacturer | |
Manufacturer Product Number | B43509A9567M060 |
Description | SNAP-IN 560UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.23 A @ 100 Hz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508A5567M000 | TDK | 174 | 495-6280-ND | kr.153.43000 | Parametric Equivalent |
| B43508A5567M062 | TDK | 0 | B43508A5567M062-ND | kr.100.77667 | Parametric Equivalent |
| B43509A9567M000 | TDK | 232 | 495-B43509A9567M000-ND | kr.86.67000 | Parametric Equivalent |
| B43642A5567M000 | TDK | 231 | 495-7505-ND | kr.108.29000 | Parametric Equivalent |
| B43642A5567M060 | TDK | 0 | 495-B43642A5567M060-ND | kr.46.78788 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.49.91350 | kr.11,979.24 |
| Unit Price without VAT: | kr.49.91350 |
|---|---|
| Unit Price with VAT: | kr.62.39188 |












