560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43642A5567M000

DigiKey Part Number
495-7505-ND
Manufacturer
Manufacturer Product Number
B43642A5567M000
Description
CAP ALUM 560UF 20% 450V SNAP TH
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.64 A @ 100 Hz
Part Status
Active
Impedance
220 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
150mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43508A5567M000TDK174495-6280-NDkr.153.43000Parametric Equivalent
B43644E5567M000TDK167B43644E5567M000-NDkr.111.33000Parametric Equivalent
EKHS451VSN561MA40SChemi-Con368565-EKHS451VSN561MA40S-NDkr.150.07000Parametric Equivalent
ELHS451VSN561MA40SChemi-Con400565-5105-NDkr.148.36000Parametric Equivalent
In-Stock: 231
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.108.29000kr.108.29
10kr.80.20700kr.802.07
60kr.67.62983kr.4,057.79
120kr.64.16925kr.7,700.31
Manufacturers Standard Package
Unit Price without VAT:kr.108.29000
Unit Price with VAT:kr.135.36250