B43254A5397M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 600
Unit Price: kr.78.24000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.38.98466
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.46.48191

Parametric Equivalent


TDK
In Stock: 300
Unit Price: kr.90.09000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.47.53256
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.38.63980
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: kr.109.37000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.196.73000
Datasheet

Direct


Chemi-Con
In Stock: 133
Unit Price: kr.137.07000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.77.11690
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.20.55750
Datasheet

Parametric Equivalent


Rubycon
In Stock: 195
Unit Price: kr.80.20000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.40.12080
Datasheet

Parametric Equivalent


Rubycon
In Stock: 48
Unit Price: kr.89.58000
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43254A5397M000

DigiKey Part Number
B43254A5397M000-ND
Manufacturer
Manufacturer Product Number
B43254A5397M000
Description
CAP ALUM 390UF 20% 450V SNAP TH
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.18 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.829 A @ 20 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43548A5397M067TDK600495-B43548A5397M067-NDkr.78.24000Parametric Equivalent
B43642A5397M067TDK0495-B43642A5397M067-NDkr.38.98466Parametric Equivalent
B43644A5397M067TDK0495-B43644A5397M067-NDkr.46.48191Parametric Equivalent
B43644E5397M000TDK300495-B43644E5397M000-NDkr.90.09000Parametric Equivalent
B43644E5397M067TDK0495-B43644E5397M067-NDkr.47.53256Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
320kr.54.72828kr.17,513.05
Unit Price without VAT:kr.54.72828
Unit Price with VAT:kr.68.41035