450VXG390MEFCSN30X50 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.40.56380
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.38.27150
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.63800
Datasheet

Direct


Chemi-Con
In Stock: 133
Unit Price: kr.138.58000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.77.96835
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.46.99513

Parametric Equivalent


TDK
In Stock: 300
Unit Price: kr.91.09000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.52.96703
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.48.05738
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 166
Unit Price: kr.113.07000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 327
Unit Price: kr.87.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 109
Unit Price: kr.73.07000
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450VXG390MEFCSN30X50

DigiKey Part Number
1189-4145-ND
Manufacturer
Manufacturer Product Number
450VXG390MEFCSN30X50
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450VXG390MEFCSN30X50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.98 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.772 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXG390MEFC30X50Rubycon0450VXG390MEFC30X50-NDkr.40.56380Parametric Equivalent
450VXH390MEFC30X45Rubycon0450VXH390MEFC30X45-NDkr.38.27150Parametric Equivalent
450VXS390MEFC30X50Rubycon0450VXS390MEFC30X50-NDkr.11.63800Parametric Equivalent
ELXS451VSN391MR50SChemi-Con133565-ELXS451VSN391MR50S-NDkr.138.58000Direct
ELHS4H1VSN391MR50SChemi-Con0ELHS4H1VSN391MR50S-NDkr.77.96835Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.90.57000kr.90.57
10kr.65.86900kr.658.69
50kr.55.67080kr.2,783.54
100kr.52.46330kr.5,246.33
500kr.46.95954kr.23,479.77
1.000kr.45.23063kr.45,230.63
Manufacturers Standard Package
Unit Price without VAT:kr.90.57000
Unit Price with VAT:kr.113.21250