B43644A5397M067 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 300
Unit Price: kr.90.09000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.47.53256
Datasheet

Parametric Equivalent


Nichicon
In Stock: 328
Unit Price: kr.86.54000
Datasheet
Image for B43644A5397M067 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43644A5397M067

DigiKey Part Number
495-B43644A5397M067-ND
Manufacturer
Manufacturer Product Number
B43644A5397M067
Description
SNAP-IN 390UF 450V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 260mOhm @ 100Hz 5000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.95 A @ 100 Hz
Part Status
Active
Impedance
390 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43644E5397M000TDK300495-B43644E5397M000-NDkr.90.09000Parametric Equivalent
B43644E5397M067TDK0495-B43644E5397M067-NDkr.47.53256Parametric Equivalent
LGC2H391MELB45Nichicon328LGC2H391MELB45-NDkr.86.54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
320kr.46.48191kr.14,874.21
Unit Price without VAT:kr.46.48191
Unit Price with VAT:kr.58.10239