Direct
Upgrade
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

B32521C6153J | |
|---|---|
DigiKey Part Number | 495-1229-ND |
Manufacturer | |
Manufacturer Product Number | B32521C6153J |
Description | CAP FILM 0.015UF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C6153J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521E6153J000 | TDK | 0 | B32521E6153J000-ND | kr.0.88624 | Direct |
| B32521N8153J000 | TDK | 0 | 495-1263-ND | kr.1.30487 | Upgrade |
| 160153J400C-F | Cornell Dubilier Knowles | 0 | 160153J400C-F-ND | kr.4.88256 | Direct |
| 160153J630D-F | Cornell Dubilier Knowles | 0 | 160153J630D-F-ND | kr.4.88256 | Upgrade |
| 167153J400B-F | Cornell Dubilier Knowles | 0 | 167153J400B-F-ND | kr.4.50770 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.97917 | kr.3,916.68 |
| Unit Price without VAT: | kr.0.97917 |
|---|---|
| Unit Price with VAT: | kr.1.22396 |









