Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

184153J400RBB-F | |
|---|---|
DigiKey Part Number | 184153J400RBB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184153J400RBB-F |
Description | CAP FILM 0.015UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184153J400RBB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.157" W (10.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160153J400C-F | Cornell Dubilier Knowles | 0 | 160153J400C-F-ND | kr.4.88256 | Similar |
| 168153J400F-F | Cornell Dubilier Knowles | 0 | 168153J400F-F-ND | kr.4.56953 | Similar |
| 185153J400RFA-F | Cornell Dubilier Knowles | 0 | 185153J400RFA-F-ND | kr.4.54579 | Similar |
| 185153J400RFB-F | Cornell Dubilier Knowles | 0 | 185153J400RFB-F-ND | kr.4.54579 | Similar |
| 167153J400B-F | Cornell Dubilier Knowles | 0 | 167153J400B-F-ND | kr.4.50770 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.22929 | kr.6,343.93 |
| Unit Price without VAT: | kr.4.22929 |
|---|---|
| Unit Price with VAT: | kr.5.28661 |









