168153J400F-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.86522
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.86522
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.19120
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.88864
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.77404
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.77404
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.0.76190
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.0.50398
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.0.98843
Datasheet
168 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168153J400F-F

DigiKey Part Number
168153J400F-F-ND
Manufacturer
Manufacturer Product Number
168153J400F-F
Description
CAP FILM 0.015UF 5% 400VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168153J400F-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.3.89756kr.19,487.80
Unit Price without VAT:kr.3.89756
Unit Price with VAT:kr.4.87195