185153J400RFA-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.88256
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.50770
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.22929
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.22929
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.56953
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.54579
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.0.75475
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.0.49925
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.97917
Datasheet
0.015 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185153J400RFA-F

DigiKey Part Number
185153J400RFA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185153J400RFA-F
Description
CAP FILM 0.015UF 5% 400VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185153J400RFA-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.374" (9.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160153J400C-FCornell Dubilier Knowles0160153J400C-F-NDkr.4.88256Similar
167153J400B-FCornell Dubilier Knowles0167153J400B-F-NDkr.4.50770Similar
184153J400RBA-FCornell Dubilier Knowles0184153J400RBA-F-NDkr.4.22929Similar
184153J400RBB-FCornell Dubilier Knowles0184153J400RBB-F-NDkr.4.22929Similar
168153J400F-FCornell Dubilier Knowles0168153J400F-F-NDkr.4.56953Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.600kr.4.54579kr.25,456.42
Unit Price without VAT:kr.4.54579
Unit Price with VAT:kr.5.68224