CGA4J1X7R1C475K125AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 92.103
Unit Price: kr.3.23000
Datasheet

Upgrade


TDK
In Stock: 657.959
Unit Price: kr.3.30000
Datasheet

Similar


TDK
In Stock: 6.252
Unit Price: kr.3.49000
Datasheet

Direct


KEMET
In Stock: 90.620
Unit Price: kr.1.71000
Datasheet

Direct


Taiyo Yuden
In Stock: 76.908
Unit Price: kr.1.52000

Direct


Murata Electronics
In Stock: 267.510
Unit Price: kr.1.78000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.74000
Datasheet

Similar


Murata Electronics
In Stock: 268.261
Unit Price: kr.2.22000
Datasheet

Similar


Murata Electronics
In Stock: 145.540
Unit Price: kr.2.35000
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J1X7R1C475K125AC

DigiKey Part Number
445-12738-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA4J1X7R1C475K125AC
Description
CAP CER 4.7UF 16V X7R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X7R1C475K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J1X7R1V475K125ACTDK92.103445-175363-1-NDkr.3.23000Direct
CGA4J1X7R1E475K125ACTDK657.959445-6967-1-NDkr.3.30000Upgrade
CGA4J1X8L1C475K125ACTDK6.252445-175266-1-NDkr.3.49000Similar
C0805C475K4RACAUTOKEMET90.620399-15711-1-NDkr.1.71000Direct
EMK212AB7475KGHTTaiyo Yuden76.908587-3312-1-NDkr.1.52000Direct
Obsolete
This product is no longer manufactured. View Substitutes