4.7 µF ±10% 35V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BC7YA475KE36L

DigiKey Part Number
490-16389-2-ND - Tape & Reel (TR)
490-16389-1-ND - Cut Tape (CT)
490-16389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BC7YA475KE36L
Description
CAP CER 4.7UF 35V X7S 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BC7YA475KE36L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145.540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.41400kr.14.14
50kr.1.03840kr.51.92
100kr.0.92310kr.92.31
500kr.0.73012kr.365.06
1.000kr.0.67046kr.670.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57984kr.1,739.52
6.000kr.0.54487kr.3,269.22
9.000kr.0.52735kr.4,746.15
15.000kr.0.50795kr.7,619.25
21.000kr.0.49662kr.10,429.02
30.000kr.0.48570kr.14,571.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750