
C0805C475J4RACAUTO | |
---|---|
DigiKey Part Number | 399-15716-2-ND - Tape & Reel (TR) 399-15716-1-ND - Cut Tape (CT) 399-15716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475J4RACAUTO |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475J4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.58000 | kr.3.58 |
10 | kr.2.17000 | kr.21.70 |
50 | kr.1.64360 | kr.82.18 |
100 | kr.1.44190 | kr.144.19 |
500 | kr.1.21420 | kr.607.10 |
1.000 | kr.1.12730 | kr.1,127.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.95618 | kr.2,390.45 |
5.000 | kr.0.93865 | kr.4,693.25 |
7.500 | kr.0.93476 | kr.7,010.70 |
12.500 | kr.0.91381 | kr.11,422.62 |
17.500 | kr.0.90390 | kr.15,818.25 |
25.000 | kr.0.88664 | kr.22,166.00 |
30.000 | kr.0.87846 | kr.26,353.80 |
60.000 | kr.0.85090 | kr.51,054.00 |
62.500 | kr.0.84944 | kr.53,090.00 |
Unit Price without VAT: | kr.3.58000 |
---|---|
Unit Price with VAT: | kr.4.47500 |