
GCM21BC71E475KE36L | |
|---|---|
DigiKey Part Number | 490-14435-2-ND - Tape & Reel (TR) 490-14435-1-ND - Cut Tape (CT) 490-14435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BC71E475KE36L |
Description | CAP CER 4.7UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BC71E475KE36L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.33700 | kr.13.37 |
| 50 | kr.0.97740 | kr.48.87 |
| 100 | kr.0.86870 | kr.86.87 |
| 500 | kr.0.68402 | kr.342.01 |
| 1.000 | kr.0.62712 | kr.627.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54098 | kr.1,622.94 |
| 6.000 | kr.0.50762 | kr.3,045.72 |
| 9.000 | kr.0.49092 | kr.4,418.28 |
| 15.000 | kr.0.47241 | kr.7,086.15 |
| 21.000 | kr.0.46159 | kr.9,693.39 |
| 30.000 | kr.0.45119 | kr.13,535.70 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

