4.7 µF ±10% 16V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X8L1C475K125AC

DigiKey Part Number
445-175266-2-ND - Tape & Reel (TR)
445-175266-1-ND - Cut Tape (CT)
445-175266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X8L1C475K125AC
Description
CAP CER X8L 16V 4.7UF 10% 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X8L1C475K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.252
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13000kr.21.30
50kr.1.60020kr.80.01
100kr.1.43730kr.143.73
500kr.1.16212kr.581.06
1.000kr.1.07717kr.1,077.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.97849kr.1,956.98
4.000kr.0.92261kr.3,690.44
6.000kr.0.89464kr.5,367.84
10.000kr.0.86364kr.8,636.40
14.000kr.0.84551kr.11,837.14
20.000kr.0.82807kr.16,561.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250