C3216X5R2J222M115AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 3.399
Unit Price: kr.1.59000
Datasheet

Upgrade


TDK
In Stock: 1.311
Unit Price: kr.1.84000
Datasheet

Upgrade


TDK
In Stock: 3.617
Unit Price: kr.1.65000
Datasheet

Similar


TDK
In Stock: 12.197
Unit Price: kr.2.16000
Datasheet

Similar


TDK
In Stock: 1.892
Unit Price: kr.2.16000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


KEMET
In Stock: 21.394
Unit Price: kr.2.92000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.47000
Datasheet

Upgrade


YAGEO
In Stock: 328
Unit Price: kr.1.39000
Datasheet
2200 pF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2J222M115AA

DigiKey Part Number
445-14734-2-ND - Tape & Reel (TR)
445-14734-1-ND - Cut Tape (CT)
445-14734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2J222M115AA
Description
CAP CER 2200PF 630V X5R 1206
Customer Reference
Detailed Description
2200 pF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2J222M115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2J222M115AATDK3.399445-4481-1-NDkr.1.59000Direct
C3216X7R2J222K115AATDK1.311445-2289-1-NDkr.1.84000Upgrade
C3216X7R2J222K115AMTDK3.617445-6082-1-NDkr.1.65000Upgrade
C3216C0G2J222J115AATDK12.197445-2344-1-NDkr.2.16000Similar
C3216C0G2J222K115AATDK1.892445-14634-1-NDkr.2.16000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.98900kr.9.89
50kr.0.71520kr.35.76
100kr.0.63150kr.63.15
500kr.0.48944kr.244.72
1.000kr.0.44570kr.445.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.39803kr.796.06
4.000kr.0.36931kr.1,477.24
6.000kr.0.35494kr.2,129.64
10.000kr.0.33901kr.3,390.10
14.000kr.0.32970kr.4,615.80
20.000kr.0.32075kr.6,415.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750