Direct
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C3216X5R2J222M115AA | |
|---|---|
DigiKey Part Number | 445-14734-2-ND - Tape & Reel (TR) 445-14734-1-ND - Cut Tape (CT) 445-14734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2J222M115AA |
Description | CAP CER 2200PF 630V X5R 1206 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2J222M115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J222M115AA | TDK | 3.199 | 445-4481-1-ND | kr.1.59000 | Direct |
| C3216X7R2J222K115AA | TDK | 1.291 | 445-2289-1-ND | kr.1.84000 | Upgrade |
| C3216X7R2J222K115AM | TDK | 3.617 | 445-6082-1-ND | kr.1.65000 | Upgrade |
| C3216C0G2J222J115AA | TDK | 10.197 | 445-2344-1-ND | kr.2.16000 | Similar |
| C3216C0G2J222K115AA | TDK | 1.892 | 445-14634-1-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.98900 | kr.9.89 |
| 50 | kr.0.71520 | kr.35.76 |
| 100 | kr.0.63150 | kr.63.15 |
| 500 | kr.0.48944 | kr.244.72 |
| 1.000 | kr.0.44570 | kr.445.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39803 | kr.796.06 |
| 4.000 | kr.0.36931 | kr.1,477.24 |
| 6.000 | kr.0.35494 | kr.2,129.64 |
| 10.000 | kr.0.33901 | kr.3,390.10 |
| 14.000 | kr.0.32970 | kr.4,615.80 |
| 20.000 | kr.0.32075 | kr.6,415.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |






