Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608X7R1H153M080AA | |
|---|---|
DigiKey Part Number | 445-5091-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H153M080AA |
Description | CAP CER 0.015UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H153M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R2A153K080AA | TDK | 5.986 | 445-4426-1-ND | kr.0.63000 | Upgrade |
| C1608X7R2A153M080AA | TDK | 1.135 | 445-4427-1-ND | kr.0.63000 | Upgrade |
| C0603C153M5RACTU | KEMET | 24.134 | 399-14289-1-ND | kr.1.78000 | Direct |
| KGM15AR71H153MT | KYOCERA AVX | 0 | 478-KGM15AR71H153MTTR-ND | kr.0.32345 | Direct |
| C0603C153J1RACTU | KEMET | 0 | 399-C0603C153J1RACTUTR-ND | kr.0.61924 | Upgrade |






