Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15AR71H153MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H153MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H153MT |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H153MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71H153JT | KYOCERA AVX | 3.961 | 478-KGM15AR71H153JTCT-ND | kr.1.71000 | Upgrade |
| KGM15AR71H153KT | KYOCERA AVX | 7.076 | 478-KGM15AR71H153KTCT-ND | kr.0.70000 | Upgrade |
| 0603J0500153MXT | Knowles Syfer | 0 | 0603J0500153MXT-ND | kr.1.14176 | Direct |
| C0603C153M5RACTU | KEMET | 24.134 | 399-14289-1-ND | kr.1.78000 | Direct |
| VJ0603Y153MXACW1BC | Vishay Vitramon | 0 | VJ0603Y153MXACW1BC-ND | kr.0.12393 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32345 | kr.1,293.80 |
| Unit Price without VAT: | kr.0.32345 |
|---|---|
| Unit Price with VAT: | kr.0.40431 |





