


C0603C153K1RACTU | |
---|---|
DigiKey Part Number | 399-C0603C153K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C153K1RACTUCT-ND - Cut Tape (CT) 399-C0603C153K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153K1RACTU |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.10700 | kr.11.07 |
50 | kr.0.80380 | kr.40.19 |
100 | kr.0.59580 | kr.59.58 |
500 | kr.0.54042 | kr.270.21 |
1.000 | kr.0.50842 | kr.508.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.35506 | kr.1,420.24 |
8.000 | kr.0.33186 | kr.2,654.88 |
12.000 | kr.0.32698 | kr.3,923.76 |
20.000 | kr.0.32523 | kr.6,504.60 |
28.000 | kr.0.32087 | kr.8,984.36 |
40.000 | kr.0.31985 | kr.12,794.00 |
48.000 | kr.0.31935 | kr.15,328.80 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |