0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H153JT

DigiKey Part Number
478-KGM15AR71H153JTTR-ND - Tape & Reel (TR)
478-KGM15AR71H153JTCT-ND - Cut Tape (CT)
478-KGM15AR71H153JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H153JT
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H153JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15AR71H153JTKYOCERA AVX14.974478-KAM15AR71H153JTCT-NDkr.1.84000Parametric Equivalent
KGM15AR71H153JMKYOCERA AVX14.990478-KGM15AR71H153JMCT-NDkr.1.84000Parametric Equivalent
0603B153J500CTWalsin Technology Corporation83.2741292-1401-1-NDkr.0.63000Direct
C0603C153J5RACTUKEMET6.061399-C0603C153J5RACTUCT-NDkr.2.54000Direct
CC0603JPX7R9BB153YAGEO57.57813-CC0603JPX7R9BB153CT-NDkr.0.70000Direct
In-Stock: 3.961
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00200kr.10.02
50kr.0.72520kr.36.26
100kr.0.63970kr.63.97
500kr.0.49642kr.248.21
1.000kr.0.45230kr.452.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16162kr.646.48
8.000kr.0.14886kr.1,190.88
12.000kr.0.14247kr.1,709.64
20.000kr.0.13540kr.2,708.00
28.000kr.0.13127kr.3,675.56
40.000kr.0.12729kr.5,091.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750