C0603C153J1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15059
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.41895
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20791
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.11745
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.10487
Datasheet
0.015 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C153J1RACTU

DigiKey Part Number
399-C0603C153J1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C153J1RACTU
Description
CAP CER 0.015UF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C153J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C153J1RECAUTOKEMET0C0603C153J1RECAUTO-NDkr.0.18604Parametric Equivalent
C0603C153J1RECTUKEMET0399-C0603C153J1RECTUTR-NDkr.0.15059Parametric Equivalent
C0603X153J1RECAUTOKEMET0C0603X153J1RECAUTO-NDkr.0.41895Parametric Equivalent
C0603X153J1RECTUKEMET0399-C0603X153J1RECTUTR-NDkr.0.20791Parametric Equivalent
GRM188R72A153JAC4DMurata Electronics0490-GRM188R72A153JAC4DTR-NDkr.0.11745Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61924kr.2,476.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.61924
Unit Price with VAT:kr.0.77405