Upgrade
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1005CH1H101J050BA | |
|---|---|
DigiKey Part Number | 445-10827-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005CH1H101J050BA |
Description | CAP CER 100PF 50V CH 0402 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH1H101J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005CH2A101J050BA | TDK | 18.600 | 445-15208-1-ND | kr.0.70000 | Upgrade |
| C1005C0G1H101F050BA | TDK | 52.994 | 445-5362-1-ND | kr.2.54000 | Similar |
| C1005C0G1H101G050BA | TDK | 3.433 | 445-5365-1-ND | kr.2.41000 | Similar |
| C1005C0G1H101J050BA | TDK | 566.229 | 445-1247-1-ND | kr.0.63000 | Similar |
| GRM1555C1H101JA01J | Murata Electronics | 110.090 | 490-7754-1-ND | kr.0.63000 | Direct |




