
C0402C101J1GACTU | |
---|---|
DigiKey Part Number | 399-14412-2-ND - Tape & Reel (TR) 399-14412-1-ND - Cut Tape (CT) 399-14412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.41400 | kr.14.14 |
50 | kr.1.04320 | kr.52.16 |
100 | kr.0.92860 | kr.92.86 |
500 | kr.0.69158 | kr.345.79 |
1.000 | kr.0.67661 | kr.676.61 |
2.500 | kr.0.61386 | kr.1,534.65 |
5.000 | kr.0.57613 | kr.2,880.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.54504 | kr.5,450.40 |
20.000 | kr.0.51945 | kr.10,389.00 |
30.000 | kr.0.49909 | kr.14,972.70 |
50.000 | kr.0.47734 | kr.23,867.00 |
70.000 | kr.0.47617 | kr.33,331.90 |
100.000 | kr.0.47501 | kr.47,501.00 |
120.000 | kr.0.47232 | kr.56,678.40 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |