100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C101G1GACTU

DigiKey Part Number
399-C0402C101G1GACTUTR-ND - Tape & Reel (TR)
399-C0402C101G1GACTUCT-ND - Cut Tape (CT)
399-C0402C101G1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C101G1GACTU
Description
CAP CER 100PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C101G1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.728
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.81700kr.38.17
50kr.2.95440kr.147.72
100kr.2.68880kr.268.88
500kr.2.24094kr.1,120.47
1.000kr.2.10247kr.2,102.47
2.500kr.1.95620kr.4,890.50
5.000kr.1.86804kr.9,340.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.79546kr.17,954.60
20.000kr.1.73568kr.34,713.60
30.000kr.1.70572kr.51,171.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500