100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
C Series 0402

C1005C0G1H101G050BA

DigiKey Part Number
445-5365-2-ND - Tape & Reel (TR)
445-5365-1-ND - Cut Tape (CT)
445-5365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H101G050BA
Description
CAP CER 100PF 50V C0G 0402
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H101G050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G1H101F050BATDK3.294445-5362-1-NDkr.2.54000Upgrade
GRM1555C1H101FA01DMurata Electronics375.533490-8180-1-NDkr.0.63000Direct
GRM1555C1H101GA01DMurata Electronics1.568.249490-6188-1-NDkr.0.63000Direct
KGM05ACG1H100GHKYOCERA AVX41.717478-KGM05ACG1H100GHCT-NDkr.3.42000Direct
KGM05ACG1H101GHKYOCERA AVX0478-KGM05ACG1H101GHCT-NDkr.2.03000Direct
In-Stock: 3.433
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.42000kr.14.20
50kr.1.04480kr.52.24
100kr.0.92940kr.92.94
500kr.0.73506kr.367.53
1.000kr.0.67508kr.675.08
2.500kr.0.61186kr.1,529.65
5.000kr.0.57377kr.2,868.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.52694kr.5,269.40
20.000kr.0.50188kr.10,037.60
30.000kr.0.48932kr.14,679.60
50.000kr.0.47541kr.23,770.50
70.000kr.0.46727kr.32,708.90
100.000kr.0.45944kr.45,944.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250